231-2314/107-000 | WAGO
Female connector, 14 pole, pitch 5.08 mm, orange, 231-2314/107-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7072 € *
Standard delivery time from the manufacturer is: 4 Weeks
Female connector, 231-2314/107-000, WAGO
2-conductor female connector, Push-in CAGE CLAMP, 2.5 mm², Pin spacing 5.08 mm, 10-pole, Screw flange, 2,50 mm², Orange.
Features
- Universal connection for all conductor types
- Two conductor entries per pole
- For looping through power or data buses
- Bus connection is retained, even when unmated
- Push-in termination of solid and ferruled conductors
- With coding fingers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 14 pole | |
| Grid | 5.08 mm | |
| Connection | push-in | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |