231-2308/107-000 | WAGO

Socket header, 8 pole, pitch 5.08 mm, angled, orange, 231-2308/107-000

Order No.: 43P5723
EAN: 4045454356569
MPN:
231-2308/107-000
231-2308/107-000 WAGO PCB Connection Systems Image 1
231-2308/107-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.8540 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes