231-204/026-000 | WAGO

Socket header, 4 pole, pitch 7.5 mm, angled, gray, 231-204/026-000

Order No.: 43P1464
EAN: 4044918344029
MPN:
231-204/026-000
Series: 231
231-204/026-000 WAGO PCB Connection Systems Image 1
231-204/026-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6533 € *
Available: 38 pcs.
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.3677 €
50 pcs.
3.0583 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
4-pole Pin spacing 7.5 mm / 0.295 in gray
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85072080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes