231-203/026-000 | WAGO

Socket header, 3 pole, pitch 7.5 mm, angled, gray, 231-203/026-000

Order No.: 43P1462
EAN: 4044918343954
MPN:
231-203/026-000
Series: 231
231-203/026-000 WAGO PCB Connection Systems Image 1
231-203/026-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7251 € *
Available: 24 pcs.
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5109 €
50 pcs.
2.2848 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
3-pole Pin spacing 7.5 mm / 0.295 in gray
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85072080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes