231-140/001-000/105-604 | WAGO

Pin header, 10 pole, pitch 5 mm, black, 231-140/001-000/105-604

Order No.: 44P7769
EAN: 4044918847407
MPN:
231-140/001-000/105-604
231-140/001-000/105-604 WAGO PCB Connection Systems Image 1
231-140/001-000/105-604 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8798 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.8798 €

THT male header, 231-140/001-000/105-604, WAGO

THR male header, 1.0 x 1.0 mm solder pin, straight, Pin spacing 5 mm, 10-pole, Black.

Features

  • THR male headers for reflow soldering in SMT applications
  • Male headers may be mounted horizontally or vertically
  • With coding fingers
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5 mm
Connection solder pin
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No