231-124/102-000 | WAGO

Socket header, 24 pole, pitch 5 mm, angled, gray, 231-124/102-000

Order No.: 43P5499
EAN: 4044918343435
MPN:
231-124/102-000
231-124/102-000 WAGO PCB Connection Systems Image 1
231-124/102-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.5878 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.59 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5878 €
10 pcs.
17.1003 €
50 pcs.
15.7318 €
100 pcs.
14.3157 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 231-124/102-000, Wago

Female connector with integrated end plate 24-pole Spacing 5 mm / 0.197 in codable with 2 latches with coding lug with latching lug gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes