231-104/026-000/033-000 | WAGO
Socket header, 4 pole, pitch 5 mm, angled, gray, 231-104/026-000/033-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Available: 95 pcs.
Female header, 231-104/026-000/033-000, Wago
Female connector with strain relief plate 4-pole Spacing 5 mm / 0.197 in codable with 2 latches with coding lug with latching lug gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |