2231-708/037-000 | WAGO

1-wire female connector, 8 pole, pitch 7.62 mm, orange, 2231-708/037-000

Order No.: 44P7666
EAN: 4045454812492
MPN:
2231-708/037-000
2231-708/037-000 WAGO PCB Connection Systems Image 1
2231-708/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1995 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1995 €

1-conductor female connector, 2231-708/037-000, WAGO

1-conductor female connector, push-button, Push-in cage clamp, 2.5 mm², Pin spacing 7.62 mm, 8-pole, Lateral locking levers, 2.50 mm², orange.

Features

  • Universal connection for all conductor types
  • Easy-to-use design does not require specialty tools
  • Ability to wire while mated
  • Integrated test ports for testing parallel to the conductor entry
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 7.62 mm
Connection push-in
Type of locking Yes
contact surface tin-plated
Rated voltage 630 V
Rated current 16 A
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No