2231-706/031-000 | WAGO

1-wire female connector, 6 pole, pitch 7.62 mm, orange, 2231-706/031-000

Order No.: 44P7656
EAN: 4045454812294
MPN:
2231-706/031-000
2231-706/031-000 WAGO PCB Connection Systems Image 1
2231-706/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3788 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.3788 €

1-conductor female connector, 2231-706/031-000, WAGO

1-conductor female connector, push-button, Push-in cage clamp, 2.5 mm², Pin spacing 7.62 mm, 6-pole, clamping collar, 2.50 mm², orange.

Features

  • Universal connection for all conductor types
  • Easy-to-use design does not require specialty tools
  • Ability to wire while mated
  • Integrated test ports for testing parallel to the conductor entry
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7.62 mm
Connection push-in
Type of locking No
contact surface tin-plated
Rated voltage 630 V
Rated current 16 A
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No