2231-313/008-000 | WAGO
1-wire female connector, 13 pole, pitch 5.08 mm, orange, 2231-313/008-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6029 € *
Standard delivery time from the manufacturer is: 4 Weeks
1-conductor female connector, 2231-313/008-000, WAGO
1-conductor female connector, push-button, Push-in cage clamp, 2.5 mm², Pin spacing 5.08 mm, 13-pole, Snap-in mounting feet, 2.50 mm², orange.
Features
- Universal connection for all conductor types
- Easy-to-use design does not require specialty tools
- Ability to wire while mated
- Integrated test ports for testing parallel to the conductor entry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 13 pole | |
| Grid | 5.08 mm | |
| Connection | push-in | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |