2231-307/037-000 | WAGO

Socket header, 7 pole, pitch 5.08 mm, angled, orange, 2231-307/037-000

Order No.: 43P5349
EAN: 4045454873523
MPN:
2231-307/037-000
2231-307/037-000 WAGO PCB Connection Systems Image 1
2231-307/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0575 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0575 €

Female header, 2231-307/037-000, Wago

Female multipoint connector with operating push-buttons and locking pawls 7-pole Spacing 5.08 mm / 0.2 in codable with 2 locking tabs orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes