2231-305/037-000 | WAGO

Socket header, 5 pole, pitch 5.08 mm, angled, orange, 2231-305/037-000

Order No.: 43P5348
EAN: 4045454873509
MPN:
2231-305/037-000
2231-305/037-000 WAGO PCB Connection Systems Image 1
2231-305/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7128 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7128 €

Female header, 2231-305/037-000, Wago

Female connector with actuation pushers and locking latches 5-pole Spacing 5,08 mm / 0.2 in codable with 2 latches orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes