2231-212/008-000 | WAGO

Socket header, 12 pole, pitch 7.5 mm, angled, gray, 2231-212/008-000

Order No.: 43P5343
EAN: 4045454722678
MPN:
2231-212/008-000
2231-212/008-000 WAGO PCB Connection Systems Image 1
2231-212/008-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3895 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.3895 €

Female header, 2231-212/008-000, Wago

Female connector with actuation pushers and latching feet 12-pole Spacing 7.5 mm / 0.295 in codable with 2 latches Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes