2231-210/026-000 | WAGO

Socket header, 10 pole, pitch 7.5 mm, angled, gray, 2231-210/026-000

Order No.: 43P1446
EAN: 4045454722760
MPN:
2231-210/026-000
2231-210/026-000 WAGO PCB Connection Systems Image 1
2231-210/026-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9972 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9972 €
with integrated push-buttons 10-pole gray
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes