2231-208/026-000 | WAGO

Socket header, 8 pole, pitch 7.5 mm, angled, gray, 2231-208/026-000

Order No.: 43P5339
EAN: 4045454722746
MPN:
2231-208/026-000
2231-208/026-000 WAGO PCB Connection Systems Image 1
2231-208/026-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9373 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
10 pcs.
7.3066 €
50 pcs.
6.6402 €
100 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 2231-208/026-000, Wago

Female connector with actuation pushers 8-pole pitch 7.5 mm / 0.295 in codable with 2 latches grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes