2231-203/008-000 | WAGO

Socket header, 3 pole, pitch 7.5 mm, angled, gray, 2231-203/008-000

Order No.: 43P5333
EAN: 4045454722579
MPN:
2231-203/008-000
2231-203/008-000 WAGO PCB Connection Systems Image 1
2231-203/008-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1896 €

Female header, 2231-203/008-000, Wago

Female connector with actuation pushers and snap-in feet 3-pole Spacing 7.5 mm / 0.295 in codable only 1 snap-in lug Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes