2231-202/008-000 | WAGO

Socket header, 2 pole, pitch 7.5 mm, angled, gray, 2231-202/008-000

Order No.: 43P5332
EAN: 4045454722548
MPN:
2231-202/008-000
2231-202/008-000 WAGO PCB Connection Systems Image 1
2231-202/008-000 WAGO PCB Connection Systems Image 2
2231-202/008-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.8921 €
50 pcs.
1.7255 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 2231-202/008-000, Wago

Female connector with operating pushers and snap-in feet 2-pole Spacing 7.5 mm / 0.295 in codable only 1 snap-in latch Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes