2231-122/008-000 | WAGO
Socket header, 22 pole, pitch 5 mm, angled, gray, 2231-122/008-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0277 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.03 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0277 €
10 pcs.
18.4212 €
50 pcs.
16.9456 €
100 pcs.
15.4224 €
*incl. VAT plus shipping costs
Subject to prior sale
Female header, 2231-122/008-000, Wago
Female connector with actuation pushers and latching feet 22-pole Spacing 5 mm / 0.197 in codable with 2 latches Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 22 pole | |
| Grid | 5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |