2231-119/008-000 | WAGO

Socket header, 19 pole, pitch 5 mm, angled, gray, 2231-119/008-000

Order No.: 43P5326
EAN: 4045454722265
MPN:
2231-119/008-000
2231-119/008-000 WAGO PCB Connection Systems Image 1
2231-119/008-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.9809 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.98 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9809 €
10 pcs.
16.5410 €
50 pcs.
15.0535 €
100 pcs.
13.5541 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 2231-119/008-000, Wago

Female connector with actuating pushers and latching feet 19-pin Spacing 5 mm / 0.197 in codable with 2 latching tabs Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes