2092-3502/002-000 | WAGO

1-wire pin header, 2 pole, pitch 7.5 mm, straight, light gray, 2092-3502/002-000

Order No.: 43P4303
EAN: 4050821164791
MPN:
2092-3502/002-000
Series: 2092
2092-3502/002-000 WAGO PCB Connection Systems Image 1
2092-3502/002-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3205 €

1-Conductor male connector, 2092-3502/002-000, Wago

Male connector with grip plate 2-pole Spacing 7.5 mm / 0.295 in light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.5 mm
Connection push-in
Orientation straight
Rated voltage 630 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes