2092-3405/005-000 | WAGO

Pin header, 5 pole, pitch 7.5 mm, straight, light gray, 2092-3405/005-000

Order No.: 43P4284
EAN: 4050821165880
MPN:
2092-3405/005-000
Series: 2092
2092-3405/005-000 WAGO PCB Connection Systems Image 1
2092-3405/005-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8207 €

Male connector, 2092-3405/005-000, Wago

Male header with straight solder pins 5 poles grid spacing 7,5 mm / 0.295 in with mounting flange light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes