2092-3404/205-000 | WAGO

Pin header, 4 pole, pitch 7.5 mm, straight, light gray, 2092-3404/205-000

Order No.: 43P4282
EAN: 4050821396611
MPN:
2092-3404/205-000
Series: 2092
2092-3404/205-000 WAGO PCB Connection Systems Image 1
2092-3404/205-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9278 €
50 pcs.
1.7612 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 2092-3404/205-000, Wago

Male header with straight solder pins 4 poles spacing 7,5 mm / 0.295 in with mounting flange light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes