2092-3403 | WAGO

Pin header, 3 pole, pitch 7.5 mm, straight, light gray, 2092-3403

Order No.: 43P4275
EAN: 4050821164647
MPN:
2092-3403
Series: 2092
2092-3403 WAGO PCB Connection Systems Image 1
2092-3403 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Available in 5 Days: 140 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2019 €
50 pcs.
1.0948 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 2092-3403, Wago

Male connector with straight solder pins 3-pole spacing 7,5 mm / 0.295 in light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes