2092-3372 | WAGO

Socket header, 2 pole, pitch 7.5 mm, angled, light gray, 2092-3372

Order No.: 43P4267
EAN: 4050821165460
MPN:
2092-3372
Series: 2092
2092-3372 WAGO PCB Connection Systems Image 1
2092-3372 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2967 € *
Available in 5 Days: 1,180 pcs. - if ordered today
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1063 €
50 pcs.
1.9159 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 2092-3372, Wago

Female connector picoMAX® eCOM with angled solder pins without grip plate 2-pole Spacing 7,5 mm / 0.295 in light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes