2092-3372/200-000 | WAGO

Female connector, 2 pole, pitch 7.5 mm, angled, light gray, 2092-3372/200-000

Order No.: 44P7997
EAN: 4055143910002
MPN:
2092-3372/200-000
Series: 2092
2092-3372/200-000 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9992 €

THR female connector, 2092-3372/200-000, WAGO

1-conductor THR female connector angled, push-button, Push-in CAGE CLAMP, 2.5 mm², Pin spacing 7.5 mm, 2-pole, 1.4 mm Ø solder pin, 2,50 mm², light gray.

Features

  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require specialty tools
  • Ability to wire while mated or unmated
  • Integrated test ports for testing parallel to conductor entry
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.5 mm
Connection push-in
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No