2092-3325 | WAGO

Female connector, 5 pole, pitch 7.5 mm, angled, light gray, 2092-3325

Order No.: 44P8054
EAN: 4050821164548
MPN:
2092-3325
Series: 2092
2092-3325 WAGO PCB Connection Systems Image 1
2092-3325 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4506 €

THT female header, 2092-3325, WAGO

THT female header, angled, Pin spacing 7.5 mm, 5-pole, 0.4 x 1.3 mm solder pin, light gray.

Features

  • Touch-proof PCB outputs
  • Easy-to-identify PCB inputs and outputs
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No