2092-3303 | WAGO

Female connector, 3 pole, pitch 7.5 mm, straight, light gray, 2092-3303

Order No.: 44P8060
EAN: 4050821164487
MPN:
2092-3303
Series: 2092
2092-3303 WAGO PCB Connection Systems Image 1
2092-3303 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0464 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0464 €

THT female header, 2092-3303, WAGO

THT female header, straight, Pin spacing 7.5 mm, 3-pole, 0.4 x 1.3 mm solder pin, light gray.

Features

  • Touch-proof PCB outputs
  • Easy-to-identify PCB inputs and outputs
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No