2092-3175 | WAGO

Socket header, 5 pole, pitch 7.5 mm, straight, light gray, 2092-3175

Order No.: 43P4260
EAN: 4050821165293
MPN:
2092-3175
Series: 2092
2092-3175 WAGO PCB Connection Systems Image 1
2092-3175 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2725 € *
Available in 5 Days: 1,512 pcs. - if ordered today
Total Price:
3.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.2725 €

Female header, 2092-3175, Wago

female multipoint connector picoMAX® eCOM with straight solder pins without grip plate 5 poles grid spacing 7,5 mm / 0.295 in light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes