2092-3174 | WAGO

Socket header, 4 pole, pitch 7.5 mm, straight, light gray, 2092-3174

Order No.: 43P4258
EAN: 4050821165286
MPN:
2092-3174
Series: 2092
2092-3174 WAGO PCB Connection Systems Image 1
2092-3174 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6656 € *
Available in 5 Days: 2,335 pcs. - if ordered today
Total Price:
2.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.6656 €

Female header, 2092-3174, Wago

Female connector picoMAX® eCOM with straight solder pins without grip plate 4-pole Spacing 7.5 mm / 0.295 in light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes