2092-3123 | WAGO
1-wire female connector, 3 pole, pitch 7.5 mm, straight, light gray, 2092-3123
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available: 89 pcs.
Available in 5 Days: 4,064 pcs. - if ordered today
1-Conductor female connector, 2092-3123, Wago
Multipoint connector 3-pole Spacing 7,5 mm / 0.295 in light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 7.5 mm | |
| Connection | push-in | |
| Orientation | straight | |
| Rated voltage | 630 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |