2092-3105/002-1000 | WAGO

1-wire female connector, 5 pole, pitch 7.5 mm, straight, light gray, 2092-3105/002-1000

Order No.: 43P4244
EAN: 4050821488439
MPN:
2092-3105/002-1000
Series: 2092
2092-3105/002-1000 WAGO PCB Connection Systems Image 1
2092-3105/002-1000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8556 €

Female connector, 2092-3105/002-1000, WAGO

1-conductor female connector, push-button, Push-in CAGE CLAMP, 2.5 mm², pin spacing 7.5 mm, 5-pole, gripping plate sliding connector release, direct marking, 2,50 mm², light gray.

Features

  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Testing parallel to conductor entry - tip contact
  • Integrated locking latches prevent accidental disconnection
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.5 mm
Connection push-in
Orientation straight
Rated voltage 630 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes