2092-1722/200-000 | WAGO

Pin header, 2 pole, pitch 5 mm, angled, black, 2092-1722/200-000

Order No.: 44P8021
EAN: 4055143935708
MPN:
2092-1722/200-000
Series: 2092
2092-1722/200-000 WAGO PCB Connection Systems Image 1
2092-1722/200-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4998 €

THR male header, 2092-1722/200-000, WAGO

THR male header, 1.4 mm Ø solder pin, angled, Pin spacing 5 mm, 2-pole, black.

Features

  • Solder pin strips may be mounted horizontally or vertically via straight or angled solder pins
  • Assembly of female connectors without loss of poles, allowing different functions to be divided within one solder pin strip
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No