2092-1632/024-000 | WAGO
Feed through header, 2 pole, pitch 5 mm, straight, light gray, 2092-1632/024-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0706 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9040 €
50 pcs.
1.7374 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feedthrough male connector, 2092-1632/024-000, WAGO
Panel feedthrough male connector, clamping collar, 2.5 mm², 2-pole, pin spacing 5 mm, light gray.
Features
- Internal plug-in connection to female headers with solder pins or female connectors with conductor terminations
- External plug-in connection via locking latches to female connectors with conductor terminations
- Male connector for screw mounting in device or enclosure panels
- Fixing flanges also suitable for panel mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Orientation | straight | |
| Rated voltage | 320 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |