2092-1522/002-000 | WAGO
Pin header, 2 pole, pitch 5 mm, straight, light gray, 2092-1522/002-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available: 195 pcs.
Female connector, 2092-1522/002-000, WAGO
1-conductor male connector, Push-in CAGE CLAMP, 2.5 mm², pin spacing 5 mm, 2-pole, integrated release lever, 2,50 mm², light gray.
Features
- Universal connection for all conductor types
- Simple, push-in termination of solid and ferruled conductors
- Easy-to-use design does not require special tools
- Testing parallel to conductor entry - tip contact
- Integrated release lever
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Connection | push-in | |
| Orientation | straight | |
| Rated voltage | 320 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |