2092-1427 | WAGO

Pin header, 7 pole, pitch 5 mm, angled, light gray, 2092-1427

Order No.: 43P4184
EAN: 4050821869405
MPN:
2092-1427
Series: 2092
2092-1427 WAGO PCB Connection Systems Image 1
2092-1427 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Available in 5 Days: 312 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9516 €
50 pcs.
1.7850 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 2092-1427, Wago

Male connector with angled solder pins Number of poles: 7

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes