2092-1424/200-000/997-406 | WAGO

Pin header, 4 pole, pitch 5 mm, angled, light gray, 2092-1424/200-000/997-406

Order No.: 44P8017
EAN: 4055143934534
MPN:
2092-1424/200-000/997-406
Series: 2092
2092-1424/200-000/997-406 WAGO PCB Connection Systems Image 1
2092-1424/200-000/997-406 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5827 €

THT male header, 2092-1424/200-000/997-406, WAGO

THR male header, 1.4 mm Ø solder pin, angled, in tape-and-reel packaging, Pin spacing 5 mm, 4-pole, light gray.

Features

  • Assembly of female connectors without loss of poles, allowing different functions to be divided within one male header
  • Coding pins inserted into the header interface prevent mismating, allowing subsequent coding in panel feedthrough applications
  • The female connector is fully shrouded by the male header's housing, providing vibration resistance up to 20 g
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No