2092-1406/005-000 | WAGO

Pin header, 6 pole, pitch 5 mm, straight, light gray, 2092-1406/005-000

Order No.: 43P4159
EAN: 4050821638179
MPN:
2092-1406/005-000
Series: 2092
2092-1406/005-000 WAGO PCB Connection Systems Image 1
2092-1406/005-000 WAGO PCB Connection Systems Image 2
2092-1406/005-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3443 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
2.1539 €
50 pcs.
1.9635 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 2092-1406/005-000, Wago

Male header with straight solder pins and mounting flanges 6 poles Spacing 5 mm / 0.197 in with mounting flange light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes