2092-1404 | WAGO
Pin header, 4 pole, pitch 5 mm, straight, light gray, 2092-1404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9639 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
4-pole Pin spacing 5 mm / 0.197 in light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |