2092-1404/200-000 | WAGO

Pin header, 4 pole, pitch 5 mm, straight, light gray, 2092-1404/200-000

Order No.: 43P4154
EAN: 4050821390374
MPN:
2092-1404/200-000
Series: 2092
2092-1404/200-000 WAGO PCB Connection Systems Image 1
2092-1404/200-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9639 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 2092-1404/200-000, Wago

Male header with straight solder pins 4 poles grid spacing 5 mm / 0.197 in light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes