2092-1402 | WAGO
Pin header, 2 pole, pitch 5 mm, straight, light gray, 2092-1402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available: 195 pcs.
Available in 5 Days: 6,144 pcs. - if ordered today
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5236 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
2-pole Pin spacing 5 mm / 0.197 in light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |