2092-1378 | WAGO

Socket header, 8 pole, pitch 5 mm, angled, light gray, 2092-1378

Order No.: 43P4135
EAN: 4050821164999
MPN:
2092-1378
Series: 2092
2092-1378 WAGO PCB Connection Systems Image 1
2092-1378 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.879 € *
Available in 5 Days: 133 pcs. - if ordered today
Total Price:
4.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.879 €

Female header, 2092-1378, Wago

Female connector picoMAX® eCOM with angled solder pins without gripping plate 8-pole Spacing 5 mm / 0.197 in light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15