2092-1375 | WAGO

Socket header, 5 pole, pitch 5 mm, angled, light gray, 2092-1375

Order No.: 43P4128
EAN: 4050821164975
MPN:
2092-1375
Series: 2092
2092-1375 WAGO PCB Connection Systems Image 1
2092-1375 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1416 €

Female header, 2092-1375, Wago

Female connector picoMAX® eCOM with angled solder pins without grip plate 5-pole pitch 5 mm / 0.197 in light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes