2092-1373 | WAGO
Socket header, 3 pole, pitch 5 mm, angled, light gray, 2092-1373
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Available: 197 pcs.
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7608 €
50 pcs.
2.5109 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
Female header, 2092-1373, Wago
Female connector picoMAX® eCOM with angled solder pins without grip plate 3-pole Spacing 5 mm / 0.197 in light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |