2092-1355/000-1000 | WAGO
Socket header, 5 pole, pitch 5 mm, angled, light gray, 2092-1355/000-1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 3 Weeks
Female header, 2092-1355/000-1000, Wago
Female connector picoMAX® eCOM with angled solder pins with grip plate 5-pole Spacing 5 mm / 0.197 in light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |