2092-1352 | WAGO

Socket header, 2 pole, pitch 5 mm, angled, light gray, 2092-1352

Order No.: 43P1348
EAN: 4050821165347
MPN:
2092-1352
Series: 2092
2092-1352 WAGO PCB Connection Systems Image 1
2092-1352 WAGO PCB Connection Systems Image 2
2092-1352 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8207 €
with gripping plate 2-pole light gray
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes