2092-1323 | WAGO
Female connector, 3 pole, pitch 5 mm, angled, light gray, 2092-1323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Available in 5 Days: 441 pcs. - if ordered today
THT female header, 2092-1323, WAGO
THT female header, angled, Pin spacing 5 mm, 3-pole, 0.4x 1.3 mm solder pin, light gray.
Features
- Touch-proof PCB outputs
- Easy-to-identify PCB inputs and outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |