2092-1172 | WAGO
Socket header, 2 pole, pitch 5 mm, straight, light gray, 2092-1172
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1777 € *
Available: 186 pcs.
Available in 5 Days: 10,224 pcs. - if ordered today
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0111 €
50 pcs.
1.8207 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
without gripping plate 2-pole light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |