2092-1162 | WAGO
Socket header, 12 pole, pitch 5 mm, straight, light gray, 2092-1162
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4125 € *
Available: 40 pcs.
Total Price:
10.41 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4125 €
10 pcs.
9.5795 €
50 pcs.
8.8060 €
100 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale
Female header, 2092-1162, Wago
Female connector picoMAX® eCOM with straight solder pins with grip plate 12-pole Spacing 5 mm / 0.197 in light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |