2092-1110/000-5000 | WAGO

1-wire female connector, 10 pole, pitch 5 mm, straight, light gray, 2092-1110/000-5000

Order No.: 43P4008
EAN: 4050821353843
MPN:
2092-1110/000-5000
Series: 2092
2092-1110/000-5000 WAGO PCB Connection Systems Image 1
2092-1110/000-5000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2594 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.2594 €

1-Conductor female connector, 2092-1110/000-5000, Wago

Female connector with grip plate 10-pole grid dimension 5 mm / 0.197 in light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5 mm
Connection push-in
Orientation straight
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes