2092-1106/000-1000 | WAGO

1-wire female connector, 6 pole, pitch 5 mm, straight, light gray, 2092-1106/000-1000

Order No.: 43P3995
EAN: 4050821353515
MPN:
2092-1106/000-1000
Series: 2092
2092-1106/000-1000 WAGO PCB Connection Systems Image 1
2092-1106/000-1000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.046 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.046 €

1-Conductor female connector, 2092-1106/000-1000, Wago

Female connector with grip plate 6-pole Spacing 5 mm / 0.197 in light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5 mm
Connection push-in
Orientation straight
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes